TLV274QPWRG4Q1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 25,415
Unit Price: ¥7.36000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV274QPWRG4Q1

DigiKey Part Number
296-23659-2-ND - Tape & Reel (TR)
296-23659-1-ND - Cut Tape (CT)
296-23659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV274QPWRG4Q1
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV274QPWRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
550µA (x4 Channels)
Mfr
Current - Output / Channel
8 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
2.1V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
3 MHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
1 pA
Supplier Device Package
14-TSSOP
Voltage - Input Offset
500 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20074DTBR2Gonsemi25,415NCS20074DTBR2GOSCT-ND¥7.36000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.53000¥17.53
10¥12.93400¥129.34
25¥11.78640¥294.66
100¥10.52520¥1,052.52
250¥9.92400¥2,481.00
500¥9.59104¥4,795.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.01790¥18,035.80
4,000¥8.81586¥35,263.44
6,000¥8.71469¥52,288.14
Manufacturers Standard Package