Similar
Similar
Similar
Similar

TLV2632ID | |
|---|---|
DigiKey Part Number | TLV2632ID-ND |
Manufacturer | |
Manufacturer Product Number | TLV2632ID |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2632ID Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 3.8mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 28 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 9 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4692-2ARZ | Analog Devices Inc. | 141 | 505-ADA4692-2ARZ-ND | ¥17.37000 | Similar |
| ADA4692-2ARZ-R7 | Analog Devices Inc. | 3,974 | ADA4692-2ARZ-R7CT-ND | ¥17.37000 | Similar |
| NCS20032DR2G | onsemi | 154 | NCS20032DR2GOSCT-ND | ¥9.35000 | Similar |
| TSV912HYDT | STMicroelectronics | 6,826 | 497-10696-1-ND | ¥15.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 375 | ¥8.36659 | ¥3,137.47 |




