
TLV2470IDBVR | |
|---|---|
DigiKey Part Number | 296-7497-2-ND - Tape & Reel (TR) 296-7497-1-ND - Cut Tape (CT) 296-7497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2470IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2470IDBVR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 2.5 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.25000 | ¥21.25 |
| 10 | ¥15.77100 | ¥157.71 |
| 25 | ¥14.40960 | ¥360.24 |
| 100 | ¥12.91280 | ¥1,291.28 |
| 250 | ¥12.19892 | ¥3,049.73 |
| 500 | ¥11.89390 | ¥5,946.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.88344 | ¥35,650.32 |
| 6,000 | ¥11.65167 | ¥69,910.02 |


