
TLV2464CN | |
|---|---|
DigiKey Part Number | 296-7570-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2464CN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2464CN Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 1.6V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 1.3 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.21000 | ¥37.21 |
| 10 | ¥28.25000 | ¥282.50 |
| 25 | ¥26.00400 | ¥650.10 |
| 100 | ¥23.52810 | ¥2,352.81 |
| 250 | ¥22.34816 | ¥5,587.04 |
| 500 | ¥21.63696 | ¥10,818.48 |
| 1,000 | ¥21.05177 | ¥21,051.77 |
| 2,500 | ¥20.43380 | ¥51,084.50 |

