
TLV2464CDR | |
|---|---|
DigiKey Part Number | 296-2436-2-ND - Tape & Reel (TR) 296-2436-1-ND - Cut Tape (CT) 296-2436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2464CDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2464CDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1.3 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.45000 | ¥28.45 |
| 10 | ¥21.39400 | ¥213.94 |
| 25 | ¥19.61960 | ¥490.49 |
| 100 | ¥17.67300 | ¥1,767.30 |
| 250 | ¥16.74408 | ¥4,186.02 |
| 500 | ¥16.53768 | ¥8,268.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.23727 | ¥38,093.18 |
| 5,000 | ¥14.94415 | ¥74,720.75 |


