Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2462IP

DigiKey Part Number
296-1893-5-ND
Manufacturer
Manufacturer Product Number
TLV2462IP
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLV2462IP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
550µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
80 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
1.6V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
6.4 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
1.3 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 394
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.35000¥30.35
10¥22.82500¥228.25
50¥19.82640¥991.32
100¥18.89610¥1,889.61
250¥17.91348¥4,478.37
500¥17.32134¥8,660.67
1,000¥16.83424¥16,834.24
2,500¥16.31978¥40,799.45
5,000¥16.00985¥80,049.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

36,271In Stock
Ships from Rochester Electronics, LLC