Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2460CD

DigiKey Part Number
296-2432-5-ND
Manufacturer
Manufacturer Product Number
TLV2460CD
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2460CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
550µA
Packaging
Tube
Current - Output / Channel
80 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.6V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
6.4 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1.3 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 6,825 View Now
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥13.49953¥8,099.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

6,825In Stock
Ships from Rochester Electronics, LLC