
TLV2372IP | |
|---|---|
DigiKey Part Number | 296-12219-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2372IP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2372IP Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 750µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 2.1V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 10 | ¥11.75200 | ¥117.52 |
| 50 | ¥10.05800 | ¥502.90 |
| 100 | ¥9.53450 | ¥953.45 |
| 250 | ¥8.98120 | ¥2,245.30 |
| 500 | ¥8.64776 | ¥4,323.88 |
| 1,000 | ¥8.37337 | ¥8,373.37 |
| 2,500 | ¥8.08359 | ¥20,208.97 |
| 5,000 | ¥7.90901 | ¥39,545.05 |









