CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2316IDR

DigiKey Part Number
296-47285-2-ND - Tape & Reel (TR)
296-47285-1-ND - Cut Tape (CT)
296-47285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2316IDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2316IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
750 µV
Mfr
Current - Supply
400µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
6V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
10 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,863
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.01000¥10.01
10¥7.25300¥72.53
25¥6.56320¥164.08
100¥5.80060¥580.06
250¥5.43704¥1,359.26
500¥5.21770¥2,608.85
1,000¥5.11185¥5,111.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.84678¥12,116.95
5,000¥4.73194¥23,659.70
7,500¥4.67443¥35,058.22
12,500¥4.61072¥57,634.00
17,500¥4.57350¥80,036.25
Manufacturers Standard Package