
TLV2254AIPW | |
|---|---|
DigiKey Part Number | 296-34409-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2254AIPW |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2254AIPW Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 140µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 8 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 0.12V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.12000 | ¥38.12 |
| 10 | ¥28.93600 | ¥289.36 |
| 90 | ¥24.27267 | ¥2,184.54 |
| 180 | ¥23.30550 | ¥4,194.99 |
| 270 | ¥22.82115 | ¥6,161.71 |
| 540 | ¥22.11085 | ¥11,939.86 |
| 1,080 | ¥21.52615 | ¥23,248.24 |
| 2,520 | ¥20.94999 | ¥52,793.97 |

