
TLV1822QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1822QDDFRQ1TR-ND - Tape & Reel (TR) 296-TLV1822QDDFRQ1CT-ND - Cut Tape (CT) 296-TLV1822QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1822QDDFRQ1 |
Description | AUTOMOTIVE, DUAL, MICROPOWER HIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 0.15pA @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 6.5µA, 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 10 | ¥10.04700 | ¥100.47 |
| 25 | ¥9.12960 | ¥228.24 |
| 100 | ¥8.12140 | ¥812.14 |
| 250 | ¥7.64064 | ¥1,910.16 |
| 500 | ¥7.35072 | ¥3,675.36 |
| 1,000 | ¥7.11206 | ¥7,112.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.81726 | ¥20,451.78 |
| 6,000 | ¥6.67300 | ¥40,038.00 |
| 9,000 | ¥6.60076 | ¥59,406.84 |




