TLV1822DGKR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,619
Unit Price: ¥13.65000
Datasheet
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1822DGKR

DigiKey Part Number
296-TLV1822DGKRTR-ND - Tape & Reel (TR)
296-TLV1822DGKRCT-ND - Cut Tape (CT)
296-TLV1822DGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1822DGKR
Description
COMPARATOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV1822DGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
1.2nA @ 12V
Manufacturer
Texas Instruments
Current - Output (Typ)
30mA @ 12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
9µA
Part Status
Active
CMRR, PSRR (Typ)
100dB PSRR
Type
Standard (General Purpose)
Propagation Delay (Max)
900ns (Typ)
Number of Elements
2
Operating Temperature
-40°C ~ 125°C
Output Type
Open-Drain, Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply, Single/Dual (±)
2.4V ~ 40V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
3mV @ 12V
Supplier Device Package
8-VSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV1822QDGKRQ1Texas Instruments1,619296-TLV1822QDGKRQ1CT-ND¥13.65000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.83000¥11.83
10¥8.62600¥86.26
25¥7.82000¥195.50
100¥6.93440¥693.44
250¥6.51148¥1,627.87
500¥6.25658¥3,128.29
1,000¥6.17471¥6,174.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.82519¥14,562.98
5,000¥5.69168¥28,458.40
7,500¥5.62483¥42,186.22
12,500¥5.55074¥69,384.25
Manufacturers Standard Package