
TLV1704AIPWR | |
|---|---|
DigiKey Part Number | 296-38432-2-ND - Tape & Reel (TR) 296-38432-1-ND - Cut Tape (CT) 296-38432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1704AIPWR |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV1704AIPWR Models |
Category | Current - Input Bias (Max) 0.015µA |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 75µA |
Part Status Active | Propagation Delay (Max) 560ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.2V ~ 36V, ±1.1V ~ 18V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 3.5mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1704AIPW | Texas Instruments | 435 | TLV1704AIPW-ND | ¥30.27000 | Parametric Equivalent |
| TLV1704AQPWRQ1 | Texas Instruments | 531 | 296-43799-1-ND | ¥29.77000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.72000 | ¥25.72 |
| 10 | ¥19.22800 | ¥192.28 |
| 25 | ¥17.61520 | ¥440.38 |
| 100 | ¥15.83870 | ¥1,583.87 |
| 250 | ¥14.99120 | ¥3,747.80 |
| 500 | ¥14.74078 | ¥7,370.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥13.71422 | ¥27,428.44 |
| 4,000 | ¥13.42950 | ¥53,718.00 |
| 6,000 | ¥13.28700 | ¥79,722.00 |








