Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV1117CDCYRG3

DigiKey Part Number
296-50545-2-ND - Tape & Reel (TR)
296-50545-1-ND - Cut Tape (CT)
296-50545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117CDCYRG3
Description
IC REG LIN POS ADJ 800MA SOT223
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV1117CDCYRG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.3V @ 800mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
10 mA
Part Status
Active
PSRR
75dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
SOT-223-4
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,177
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.66300¥26.63
25¥2.37200¥59.30
100¥2.05670¥205.67
250¥1.90572¥476.43
500¥1.81494¥907.47
1,000¥1.74017¥1,740.17
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.70660¥4,266.50
Manufacturers Standard Package

Other Suppliers on DigiKey

138,694In Stock
Ships from Rochester Electronics, LLC