


TLV1117CDCYR | |
|---|---|
DigiKey Part Number | 296-17598-2-ND - Tape & Reel (TR) 296-17598-1-ND - Cut Tape (CT) 296-17598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117CDCYR |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117CDCYR Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223-4 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.66300 | ¥26.63 |
| 25 | ¥2.37200 | ¥59.30 |
| 100 | ¥2.05670 | ¥205.67 |
| 250 | ¥1.90572 | ¥476.43 |
| 500 | ¥1.81494 | ¥907.47 |
| 1,000 | ¥1.74017 | ¥1,740.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.79845 | ¥4,496.12 |
| 5,000 | ¥1.74692 | ¥8,734.60 |
| 7,500 | ¥1.72112 | ¥12,908.40 |
| 12,500 | ¥1.69253 | ¥21,156.62 |
| 17,500 | ¥1.67583 | ¥29,327.02 |
| 25,000 | ¥1.65977 | ¥41,494.25 |



