


TLV1117-18CDCYR | |
|---|---|
DigiKey Part Number | 296-21108-2-ND - Tape & Reel (TR) 296-21108-1-ND - Cut Tape (CT) 296-21108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-18CDCYR |
Description | IC REG LIN 1.8V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-18CDCYR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.02700 | ¥40.27 |
| 25 | ¥3.61560 | ¥90.39 |
| 100 | ¥3.16080 | ¥316.08 |
| 250 | ¥2.94344 | ¥735.86 |
| 500 | ¥2.81230 | ¥1,406.15 |
| 1,000 | ¥2.70454 | ¥2,704.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.59066 | ¥6,476.65 |
| 5,000 | ¥2.52203 | ¥12,610.15 |
| 7,500 | ¥2.48766 | ¥18,657.45 |
| 12,500 | ¥2.44959 | ¥30,619.88 |
| 17,500 | ¥2.42732 | ¥42,478.10 |
| 25,000 | ¥2.40593 | ¥60,148.25 |

