
TLIN1028EVM | |
|---|---|
DigiKey Part Number | 296-TLIN1028EVM-ND |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TLIN1028EVM |
Description | EVAL BOARD FOR TLIN1028-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLIN1028-Q1 - LIN Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TLIN1028-Q1 |
Packaging Box | Secondary Attributes On-Board LEDs, Test Points |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function LIN |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


