


TLE2426CLPR | |
|---|---|
DigiKey Part Number | 296-TLE2426CLPRTR-ND - Tape & Reel (TR) 296-TLE2426CLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLE2426CLPR |
Description | IC VREF GND REF ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 VV ±1% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE2426CLPR Models |
Category | Temperature Coefficient 35ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 120µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Input 4V ~ 40V |
Part Status Active | Current - Supply 400µA |
Reference Type Ground Reference (Virtual) | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Adjustable | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 2V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Max) 20 V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2426CLP | Texas Instruments | 820 | 296-1994-ND | ¥30.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.97000 | ¥25.97 |
| 10 | ¥19.42600 | ¥194.26 |
| 25 | ¥17.80040 | ¥445.01 |
| 100 | ¥16.00660 | ¥1,600.66 |
| 250 | ¥15.15196 | ¥3,787.99 |
| 500 | ¥14.90534 | ¥7,452.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥13.86362 | ¥27,727.24 |
| 4,000 | ¥13.57634 | ¥54,305.36 |
| 6,000 | ¥13.43254 | ¥80,595.24 |


