
TLE2144MDWREP | |
|---|---|
DigiKey Part Number | 296-24007-2-ND - Tape & Reel (TR) 296-24007-1-ND - Cut Tape (CT) 296-24007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2144MDWREP |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2144MDWREP Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 13.8mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 4 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 5.9 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 700 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.68000 | ¥117.68 |
| 10 | ¥92.77300 | ¥927.73 |
| 25 | ¥86.55720 | ¥2,163.93 |
| 100 | ¥79.72610 | ¥7,972.61 |
| 250 | ¥79.61328 | ¥19,903.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥71.56243 | ¥143,124.86 |




