Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2144IN

DigiKey Part Number
296-10474-5-ND
Manufacturer
Manufacturer Product Number
TLE2144IN
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLE2144IN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
290 µV
Mfr
Current - Supply
6.9mA (x4 Channels)
Packaging
Tube
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
44 V
Number of Circuits
4
Operating Temperature
-40°C ~ 105°C
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
45V/µs
Package / Case
14-DIP (0.300", 7.62mm)
Gain Bandwidth Product
5.9 MHz
Supplier Device Package
14-PDIP
Current - Input Bias
700 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,119
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.80000¥69.80
10¥54.06100¥540.61
25¥50.13920¥1,253.48
100¥45.82400¥4,582.40
250¥43.76712¥10,941.78
500¥42.52780¥21,263.90
1,000¥41.50744¥41,507.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.