
TLE2142AIDR | |
|---|---|
DigiKey Part Number | 296-48695-2-ND - Tape & Reel (TR) 296-48695-1-ND - Cut Tape (CT) 296-48695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2142AIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2142AIDR Models |
Category | Voltage - Input Offset 275 µV |
Mfr | Current - Supply 6.9mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 105°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.9 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 700 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥24.79534 | ¥61,988.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.76000 | ¥44.76 |
| 10 | ¥34.08300 | ¥340.83 |
| 25 | ¥31.41000 | ¥785.25 |
| 100 | ¥28.47180 | ¥2,847.18 |
| 250 | ¥27.14932 | ¥6,787.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.35000 | ¥41.35 |
| 10 | ¥31.48400 | ¥314.84 |
| 25 | ¥29.01440 | ¥725.36 |
| 100 | ¥26.30020 | ¥2,630.02 |
| 250 | ¥25.07860 | ¥6,269.65 |

