
TLE2071CP | |
|---|---|
DigiKey Part Number | 296-10419-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2071CP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2071CP Models |
Category | Voltage - Input Offset 490 µV |
Mfr | Current - Supply 1.7mA |
Series | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 45V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 20 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.05000 | ¥20.05 |
| 10 | ¥14.81700 | ¥148.17 |
| 50 | ¥12.72560 | ¥636.28 |
| 100 | ¥12.07830 | ¥1,207.83 |
| 250 | ¥11.39484 | ¥2,848.71 |
| 500 | ¥10.98264 | ¥5,491.32 |
| 1,000 | ¥10.64359 | ¥10,643.59 |
| 2,500 | ¥10.28568 | ¥25,714.20 |
| 5,000 | ¥10.06991 | ¥50,349.55 |


