Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2037ID

DigiKey Part Number
296-TLE2037ID-ND
Manufacturer
Manufacturer Product Number
TLE2037ID
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2037ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
20 µV
Mfr
Current - Supply
3.8mA
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
8 V
Part Status
Active
Voltage - Supply Span (Max)
38 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
7.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
50 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
15 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 328
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.88000¥37.88
10¥28.71300¥287.13
75¥24.36667¥1,827.50
150¥23.35560¥3,503.34
300¥22.52307¥6,756.92
525¥21.95975¥11,528.87
1,050¥21.37431¥22,443.03
2,550¥20.77358¥52,972.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.