
TLC7528CDWR | |
|---|---|
DigiKey Part Number | 296-1340-2-ND - Tape & Reel (TR) 296-1340-1-ND - Cut Tape (CT) 296-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7528CDWR |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7528CDWR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature 0°C ~ 70°C |
Settling Time 100ns | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.02000 | ¥62.02 |
| 10 | ¥47.86700 | ¥478.67 |
| 25 | ¥44.32720 | ¥1,108.18 |
| 100 | ¥40.44030 | ¥4,044.03 |
| 250 | ¥39.30036 | ¥9,825.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥35.79354 | ¥71,587.08 |


