
TLC7524CN | |
|---|---|
DigiKey Part Number | 296-1868-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7524CN |
Description | IC DAC 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7524CN Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V, 14.5V ~ 15.5V |
Packaging Tube | Voltage - Supply, Digital 5V, 14.5V ~ 15.5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±2.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 100ns | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 16-PDIP |
Differential Output Yes | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.42000 | ¥55.42 |
| 10 | ¥42.47200 | ¥424.72 |
| 25 | ¥39.24200 | ¥981.05 |
| 100 | ¥35.69230 | ¥3,569.23 |
| 250 | ¥33.99968 | ¥8,499.92 |
| 500 | ¥32.97960 | ¥16,489.80 |
| 1,000 | ¥32.13982 | ¥32,139.82 |
| 2,500 | ¥31.25335 | ¥78,133.38 |





