LED Driver IC 12 Output Linear Shift Register Dimming 60mA 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC59711PWPR

DigiKey Part Number
296-36745-2-ND - Tape & Reel (TR)
296-36745-1-ND - Cut Tape (CT)
296-36745-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC59711PWPR
Description
IC LED DRVR LINEAR 60MA 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 12 Output Linear Shift Register Dimming 60mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC59711PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
Texas Instruments
Voltage - Output
17V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
60mA
Part Status
Active
Frequency
10MHz
Type
Linear
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Number of Outputs
12
Supplier Device Package
20-HTSSOP
Voltage - Supply (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,549
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.85000¥29.85
10¥22.49400¥224.94
25¥20.64520¥516.13
100¥18.61250¥1,861.25
250¥17.64288¥4,410.72
500¥17.46128¥8,730.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥16.18112¥32,362.24
4,000¥15.85530¥63,421.20
Manufacturers Standard Package