
TLC5948ADBQR | |
|---|---|
DigiKey Part Number | 296-36743-2-ND - Tape & Reel (TR) 296-36743-1-ND - Cut Tape (CT) 296-36743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5948ADBQR |
Description | IC LED DRIVER LINEAR 60MA 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 60mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5948ADBQR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60mA |
Part Status Active | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Outputs 16 | Supplier Device Package 24-SSOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.74000 | ¥22.74 |
| 10 | ¥16.92900 | ¥169.29 |
| 25 | ¥15.48160 | ¥387.04 |
| 100 | ¥13.89110 | ¥1,389.11 |
| 250 | ¥13.13176 | ¥3,282.94 |
| 500 | ¥12.84298 | ¥6,421.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.90039 | ¥29,750.97 |
| 5,000 | ¥11.66084 | ¥58,304.20 |


