LED Driver IC 16 Output Linear Shift Register Dimming 120mA 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5940QRHBREP

DigiKey Part Number
296-27434-2-ND - Tape & Reel (TR)
296-27434-1-ND - Cut Tape (CT)
296-27434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5940QRHBREP
Description
IC LED DRVR LINEAR 120MA 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 120mA 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLC5940QRHBREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
17V
Manufacturer
Texas Instruments
Current - Output / Channel
120mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
30MHz
Part Status
Active
Applications
Backlight, Signage
Type
Linear
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
32-VFQFN Exposed Pad
Number of Outputs
16
Supplier Device Package
32-VQFN (5x5)
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,030
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.14000¥79.14
10¥61.59500¥615.95
25¥57.20840¥1,430.21
100¥52.38710¥5,238.71
250¥51.46020¥12,865.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥46.15435¥138,463.05
Manufacturers Standard Package