LED Driver IC 16 Output Linear Shift Register Dimming 120mA 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC59401RHBT

DigiKey Part Number
296-32361-2-ND - Tape & Reel (TR)
296-32361-1-ND - Cut Tape (CT)
296-32361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC59401RHBT
Description
IC LED DRVR LINEAR 120MA 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 120mA 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLC59401RHBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
17V
Manufacturer
Texas Instruments
Current - Output / Channel
120mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
30MHz
Part Status
Active
Applications
Backlight, Signage
Type
Linear
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
32-VFQFN Exposed Pad
Number of Outputs
16
Supplier Device Package
32-VQFN (5x5)
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,675
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.02000¥30.02
10¥22.58500¥225.85
25¥20.73120¥518.28
100¥18.69020¥1,869.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥17.71664¥4,429.16
500¥17.13014¥8,565.07
750¥16.83628¥12,627.21
1,250¥16.51075¥20,638.44
1,750¥16.32058¥28,561.01
2,500¥16.13754¥40,343.85
Manufacturers Standard Package