Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TLC59401PWP | |
|---|---|
DigiKey Part Number | TLC59401PWP-ND |
Manufacturer | |
Manufacturer Product Number | TLC59401PWP |
Description | IC LED DRVR LIN 120MA 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59401PWP Models |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Current - Output / Channel 120mA |
Packaging Tube | Frequency 30MHz |
Part Status Active | Applications Backlight, Signage |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 16 | Supplier Device Package 28-HTSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC59401PWPR | Texas Instruments | 2,505 | 296-25565-1-ND | ¥24.64000 | Parametric Equivalent |
| TLC5940PWP | Texas Instruments | 1,669 | 296-17733-5-ND | ¥30.10000 | Parametric Equivalent |
| TLC5940PWPR | Texas Instruments | 2,643 | 296-35975-1-ND | ¥28.94000 | Parametric Equivalent |
| TLC5940QPWPREP | Texas Instruments | 0 | 296-27433-2-ND | ¥50.52290 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 450 | ¥17.01507 | ¥7,656.78 |



