LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC59281DBQ

DigiKey Part Number
296-34375-5-ND
Manufacturer
Manufacturer Product Number
TLC59281DBQ
Description
IC LED DRIVER LINEAR 35MA 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC59281DBQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
Texas Instruments
Voltage - Output
17V
Packaging
Tube
Current - Output / Channel
35mA
Part Status
Active
Frequency
35MHz
Type
Linear
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
24-SSOP (0.154", 3.90mm Width)
Number of Outputs
16
Supplier Device Package
24-SSOP
Voltage - Supply (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.39000¥14.39
10¥10.56000¥105.60
50¥9.01560¥450.78
100¥8.53850¥853.85
250¥8.03456¥2,008.64
500¥7.73072¥3,865.36
1,000¥7.48065¥7,480.65
2,500¥7.21661¥18,041.53
5,000¥7.05752¥35,287.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.