Similar
Similar
Similar
Similar

TLC5927QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TLC5927QPWPRQ1TR-ND - Tape & Reel (TR) 296-TLC5927QPWPRQ1CT-ND - Cut Tape (CT) 296-TLC5927QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5927QPWPRQ1 |
Description | IC LED DRVR LIN 120MA 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5927QPWPRQ1 Models |
Category | Current - Output / Channel 120mA |
Manufacturer Texas Instruments | Frequency 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Signage |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Grade Automotive |
Topology Shift Register | Qualification AEC-Q100 |
Number of Outputs 16 | Mounting Type Surface Mount |
Voltage - Supply (Min) 3V | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Max) 5.5V | Supplier Device Package 24-HTSSOP |
Voltage - Output 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALED1642GWXTTR | STMicroelectronics | 3,140 | 497-14590-1-ND | ¥16.95000 | Similar |
| STAP16DPPS05XTTR | STMicroelectronics | 1,843 | 497-14592-1-ND | ¥18.36000 | Similar |
| TC62D722CFNG,C,EL | Toshiba Semiconductor and Storage | 3,864 | TC62D722CFNGCELCT-ND | ¥33.08000 | Similar |
| TC62D723FNG,C,EL | Toshiba Semiconductor and Storage | 6,372 | TC62D723FNGCELCT-ND | ¥27.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.70000 | ¥17.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥10.11222 | ¥20,224.44 |



