LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5926QPWPRQ1

DigiKey Part Number
296-TLC5926QPWPRQ1TR-ND - Tape & Reel (TR)
296-TLC5926QPWPRQ1CT-ND - Cut Tape (CT)
296-TLC5926QPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5926QPWPRQ1
Description
IC LED DRVR LIN 120MA 24HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5926QPWPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
120mA
Manufacturer
Texas Instruments
Frequency
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Signage
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Linear
Grade
Automotive
Topology
Shift Register
Qualification
AEC-Q100
Number of Outputs
16
Mounting Type
Surface Mount
Voltage - Supply (Min)
3V
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Voltage - Supply (Max)
5.5V
Supplier Device Package
24-HTSSOP
Voltage - Output
17V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,680
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.86000¥18.86
10¥13.93500¥139.35
25¥12.71280¥317.82
100¥11.36710¥1,136.71
250¥10.72584¥2,681.46
500¥10.33932¥5,169.66
1,000¥10.02109¥10,021.09
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.47498¥18,949.96
4,000¥9.26573¥37,062.92
6,000¥9.16097¥54,965.82
Manufacturers Standard Package