


TLC5921DAP | |
|---|---|
DigiKey Part Number | 296-10349-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5921DAP |
Description | IC LED DRVR LINEAR 80MA 32HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5921DAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 80mA | |
Frequency | 20MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.37000 | ¥30.37 |
| 10 | ¥22.84600 | ¥228.46 |
| 46 | ¥19.95000 | ¥917.70 |
| 138 | ¥18.50884 | ¥2,554.22 |
| 276 | ¥17.80409 | ¥4,913.93 |
| 506 | ¥17.29063 | ¥8,749.06 |
| 1,012 | ¥16.80123 | ¥17,002.84 |
| 2,530 | ¥16.28442 | ¥41,199.58 |
| 5,014 | ¥15.97676 | ¥80,107.47 |



