
TLC59116ITPWRQ1 | |
|---|---|
DigiKey Part Number | 296-44135-2-ND - Tape & Reel (TR) 296-44135-1-ND - Cut Tape (CT) 296-44135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59116ITPWRQ1 |
Description | IC LED DRV LIN I2C 120MA 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 120mA 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59116ITPWRQ1 Models |
Category | Current - Output / Channel 120mA |
Manufacturer Texas Instruments | Dimming I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Backlight, Lighting |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 16 | Mounting Type Surface Mount |
Voltage - Supply (Min) 3V | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Max) 5.5V | Supplier Device Package 28-TSSOP |
Voltage - Output 17V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.73000 | ¥23.73 |
| 10 | ¥17.69700 | ¥176.97 |
| 25 | ¥16.19560 | ¥404.89 |
| 100 | ¥14.54070 | ¥1,454.07 |
| 250 | ¥13.75224 | ¥3,438.06 |
| 500 | ¥13.47506 | ¥6,737.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.56348 | ¥25,126.96 |
| 4,000 | ¥12.29848 | ¥49,193.92 |
| 6,000 | ¥12.16584 | ¥72,995.04 |



