
TLC59116FIPWR | |
|---|---|
DigiKey Part Number | 296-36987-2-ND - Tape & Reel (TR) 296-36987-1-ND - Cut Tape (CT) 296-36987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59116FIPWR |
Description | IC LED DRV LIN I2C 120MA 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 120mA 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59116FIPWR Models |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 25MHz |
Part Status Active | Dimming I2C |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 3V | Supplier Device Package 28-TSSOP |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.66000 | ¥22.66 |
| 10 | ¥16.91200 | ¥169.12 |
| 25 | ¥15.46760 | ¥386.69 |
| 100 | ¥13.87750 | ¥1,387.75 |
| 250 | ¥13.11912 | ¥3,279.78 |
| 500 | ¥12.82984 | ¥6,414.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥11.97612 | ¥23,952.24 |
| 4,000 | ¥11.72129 | ¥46,885.16 |
| 6,000 | ¥11.59366 | ¥69,561.96 |



