
TLC339MN | |
|---|---|
DigiKey Part Number | 296-10284-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC339MN |
Description | IC COMPARATOR 4 GEN PUR 14DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC339MN Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 175µA |
Packaging Tube | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Obsolete | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature -55°C ~ 125°C |
Number of Elements 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Output Type CMOS, Open-Drain | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 4V ~ 16V | Supplier Device Package 14-PDIP |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC339MDR | Texas Instruments | 0 | 296-TLC339MDRCT-ND | ¥17.78000 | MFR Recommended |


