
TLC320AD545PTR | |
|---|---|
DigiKey Part Number | TLC320AD545PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC320AD545PTR |
Description | IC DATA/FAX CODEC 1CH 48-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data/Fax Interface 16 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLC320AD545PTR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 78 / 80 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 80 / 80 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 4.5V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 4.5V ~ 5.5V |
Type Data/Fax | Operating Temperature 0°C ~ 70°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 48-LQFP |
Number of ADCs / DACs 1 / 1 | Supplier Device Package 48-LQFP (7x7) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥52.47346 | ¥52,473.46 |

