General Purpose Interface 16 b Serial 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Interface 16 b Serial 28-SOIC
28-SOIC Pkg

TLC320AD50IDW

DigiKey Part Number
296-2376-5-ND
Manufacturer
Manufacturer Product Number
TLC320AD50IDW
Description
IC ANALOG INTERFACE 28-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Interface 16 b Serial 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC320AD50IDW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
89 / 89
Manufacturer
Texas Instruments
Dynamic Range, ADCs / DACs (db) Typ
88 / 88
Packaging
Tube
Voltage - Supply, Analog
4.75V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
4.5V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Data Interface
Serial
Mounting Type
Surface Mount
Resolution (Bits)
16 b
Package / Case
28-SOIC (0.295", 7.50mm Width)
Number of ADCs / DACs
1 / 1
Supplier Device Package
28-SOIC
Sigma Delta
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1,176 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
40¥435.28300¥17,411.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,176In Stock
Ships from Rochester Electronics, LLC