
TLC320AD50CPT | |
|---|---|
DigiKey Part Number | 296-10274-ND |
Manufacturer | |
Manufacturer Product Number | TLC320AD50CPT |
Description | IC ANALOG INTRFACE 48-LQFP |
Customer Reference | |
Detailed Description | General Purpose Interface 16 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLC320AD50CPT Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 89 / 89 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 88 / 88 |
Packaging Tray | Voltage - Supply, Analog 4.75V ~ 5.5V |
Part Status Obsolete | Voltage - Supply, Digital 4.5V ~ 5.5V |
Type General Purpose | Operating Temperature 0°C ~ 70°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 48-LQFP |
Number of ADCs / DACs 1 / 1 | Supplier Device Package 48-LQFP (7x7) |
Sigma Delta Yes | Base Product Number |

