General Purpose Interface 16 b Serial 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC320AD50CDWR

DigiKey Part Number
TLC320AD50CDWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC320AD50CDWR
Description
IC CODEC 16BIT SER 28SOIC
Customer Reference
Detailed Description
General Purpose Interface 16 b Serial 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC320AD50CDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
General Purpose
Data Interface
Serial
Resolution (Bits)
16 b
Number of ADCs / DACs
1 / 1
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
89 / 89
Dynamic Range, ADCs / DACs (db) Typ
88 / 88
Voltage - Supply, Analog
4.75V ~ 5.5V
Voltage - Supply, Digital
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,650 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1,650In Stock
Ships from Rochester Electronics, LLC