Audio Interface 14 b Serial 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC320AC02IFNR

DigiKey Part Number
296-TLC320AC02IFNRTR-ND - Tape & Reel (TR)
296-TLC320AC02IFNRCT-ND - Cut Tape (CT)
296-TLC320AC02IFNRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TLC320AC02IFNR
Description
IC AUDIO BAND CODEC 14BIT 28PLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Interface 14 b Serial 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
TLC320AC02IFNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sigma Delta
No
Manufacturer
Texas Instruments
Voltage - Supply, Analog
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Audio
Mounting Type
Surface Mount
Data Interface
Serial
Package / Case
28-LCC (J-Lead)
Resolution (Bits)
14 b
Supplier Device Package
28-PLCC (11.51x11.51)
Number of ADCs / DACs
1 / 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.17000¥87.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥78.70721¥59,030.41
Manufacturers Standard Package