Audio Interface 14 b Serial 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC320AC02IFN

DigiKey Part Number
296-10271-5-ND
Manufacturer
Manufacturer Product Number
TLC320AC02IFN
Description
IC BANDWITH CODEC 1-CH 28-PLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Interface 14 b Serial 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
TLC320AC02IFN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Audio
Data Interface
Serial
Resolution (Bits)
14 b
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥162.67000¥162.67
10¥129.75600¥1,297.56
37¥118.61189¥4,388.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.