Audio Interface 14 b Serial 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC320AC02CFN

DigiKey Part Number
296-10269-5-ND
Manufacturer
Manufacturer Product Number
TLC320AC02CFN
Description
IC BANDWITH CODEC 1-CH 28-PLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Interface 14 b Serial 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
TLC320AC02CFN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Audio
Data Interface
Serial
Resolution (Bits)
14 b
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 349 View Now
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
74¥134.40595¥9,946.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

349In Stock
Ships from Rochester Electronics, LLC