Audio Interface 14 b Serial 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC320AC01CPMR

DigiKey Part Number
296-1982-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC320AC01CPMR
Description
IC CODEC AUDIO 14 BIT 64LQFP
Customer Reference
Detailed Description
Audio Interface 14 b Serial 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TLC320AC01CPMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Audio
Data Interface
Serial
Resolution (Bits)
14 b
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21,354 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

21,354In Stock
Ships from Rochester Electronics, LLC