
TLC2932AIPWR | |
|---|---|
DigiKey Part Number | 296-41677-2-ND - Tape & Reel (TR) 296-41677-1-ND - Cut Tape (CT) 296-41677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2932AIPWR |
Description | IC PHASE LOCK LOOP 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 55MHz 1 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TLC2932AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 55MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.85V ~ 5.25V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.20000 | ¥39.20 |
| 10 | ¥29.75500 | ¥297.55 |
| 25 | ¥27.40000 | ¥685.00 |
| 100 | ¥24.81080 | ¥2,481.08 |
| 250 | ¥23.57544 | ¥5,893.86 |
| 500 | ¥23.35762 | ¥11,678.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥21.71358 | ¥43,427.16 |


