CMOS Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC279CDR

DigiKey Part Number
296-TLC279CDRTR-ND - Tape & Reel (TR)
296-TLC279CDRCT-ND - Cut Tape (CT)
296-TLC279CDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC279CDR
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC279CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.7mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
3.6V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.2 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
0.6 pA
Base Product Number
Voltage - Input Offset
320 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,296
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.92000¥31.92
10¥24.08200¥240.82
25¥22.11720¥552.93
100¥19.96130¥1,996.13
250¥18.93300¥4,733.25
500¥18.78976¥9,394.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥17.26454¥43,161.35
Manufacturers Standard Package