
TLC277CP | |
|---|---|
DigiKey Part Number | 296-1828-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC277CP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC277CP Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 5.3V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 0.7 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.12000 | ¥39.12 |
| 10 | ¥29.63400 | ¥296.34 |
| 50 | ¥25.83440 | ¥1,291.72 |
| 100 | ¥24.65610 | ¥2,465.61 |
| 250 | ¥23.41348 | ¥5,853.37 |
| 500 | ¥22.66396 | ¥11,331.98 |
| 1,000 | ¥22.04728 | ¥22,047.28 |
| 2,500 | ¥21.39623 | ¥53,490.57 |


