Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC274AIDR

DigiKey Part Number
296-26744-2-ND - Tape & Reel (TR)
296-26744-1-ND - Cut Tape (CT)
296-26744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC274AIDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC274AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.7mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
3.6V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.2 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
0.6 pA
Base Product Number
Voltage - Input Offset
900 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,709
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.97000¥18.97
10¥13.97300¥139.73
25¥12.73160¥318.29
100¥11.37110¥1,137.11
250¥10.72144¥2,680.36
500¥10.36112¥5,180.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.66742¥24,168.55
5,000¥9.46236¥47,311.80
7,500¥9.35969¥70,197.68
Manufacturers Standard Package