
TLC272BIDR | |
|---|---|
DigiKey Part Number | 296-26743-2-ND - Tape & Reel (TR) 296-26743-1-ND - Cut Tape (CT) 296-26743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC272BIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC272BIDR Models |
Category | Voltage - Input Offset 290 µV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.68742 | ¥19,218.55 |
| 5,000 | ¥7.51744 | ¥37,587.20 |
| 7,500 | ¥7.43231 | ¥55,742.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.40000 | ¥15.40 |
| 10 | ¥11.25400 | ¥112.54 |
| 25 | ¥10.22760 | ¥255.69 |
| 100 | ¥9.09970 | ¥909.97 |
| 250 | ¥8.56144 | ¥2,140.36 |
| 500 | ¥8.23680 | ¥4,118.40 |
| 1,000 | ¥8.19132 | ¥8,191.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥10.39500 | ¥103.95 |
| 25 | ¥9.44760 | ¥236.19 |
| 100 | ¥8.40560 | ¥840.56 |
| 250 | ¥7.90844 | ¥1,977.11 |
| 500 | ¥7.60856 | ¥3,804.28 |
| 1,000 | ¥7.56655 | ¥7,566.55 |


